Reference Only

2501551-7

Modular Connectors / Ethernet Connectors RJ45 JACK THR 10/100 R/A 1X1.

Manufacturer:

Mfr Part:
2501551-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial RJ45 Modular Jack
GenderJack (Female)
Configuration1x1
Mounting StylePCB Mount
Termination StyleThrough Hole
Current Rating1.4 A
Voltage Rating150 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
ApplicationRobotics, Machinery
Contact PlatingGold
Flammability RatingUL 94 V-0
Mating Cycles750 Cycles
Number of Ports1 Port
Pitch2.54 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$1,110.00
$1.77$4,425.00
$1.73$8,650.00
Need more?
Available Regional Inventory
600 available now at ttieurope.com