Reference Only
2501550-5
New Product
Modular Connectors / Ethernet Connectors RJ45 JACK THR 1Gb R/A 1X2.
Datasheet
2501550-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Industrial RJ45 Modular Jack | |
| Gender | Jack (Female) | |
| Configuration | 1x2 | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Current Rating | 1.4 A | |
| Voltage Rating | 150 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Application | Robotics, Machinery | |
| Contact Plating | Gold | |
| Dielectric Strength | 1.5 kVAC | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 750 Cycles | |
| Number of Ports | 2 Port | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Pitch | 2.54 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.70 | $1,776.00 | |
| $3.54 | $1,805.40 | |
| $3.40 | $3,468.00 | |
| $3.16 | $7,963.20 |
Need more?
Available Regional Inventory
480 available now at ttieurope.com
480 available now at ttiasia.com