Reference Only

2500401-8

New Product
Conduit Fittings & Accessories CC CONN,REIN,PA6,M40,42.5,BLK.

Manufacturer:

Mfr Part:
2500401-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryConduit Fittings & Accessories
ProductCable Conduit Connector
Length52.2 mm
MaterialPolyamide (PA)
ColorBlack
Mounting StyleThreaded
Conduit Size42.5 mm
IP RatingIp66
Inside Diameter43.3 mm
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.03$151.50
$2.89$289.00
$2.71$677.50
$2.58$1,290.00
$2.45$2,450.00
$2.30$5,750.00
Need more?