Reference Only

2500401-7

New Product
Conduit Fittings & Accessories CC CONN,REIN,PA6,M32,34.5,BLK.

Manufacturer:

Mfr Part:
2500401-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryConduit Fittings & Accessories
ProductCable Conduit Connector
Length51.5 mm
MaterialPolyamide (PA)
ColorBlack
Mounting StyleThreaded
Conduit Size34.5 mm
IP RatingIp66
Inside Diameter35.2 mm
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.23$111.50
$2.12$212.00
$1.99$497.50
$1.89$945.00
$1.80$1,800.00
$1.69$4,225.00
Need more?