Reference Only
2500401-1
New Product
Conduit Fittings & Accessories CC CONN,REIN,PA6,M12,13,BLK.
Datasheet
2500401-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Cable Conduit Connector | |
| Length | 39.5 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Mounting Style | Threaded | |
| Conduit Size | 13 mm | |
| IP Rating | Ip66 | |
| Inside Diameter | 13.6 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $49.50 | |
| $0.95 | $95.00 | |
| $0.89 | $222.50 | |
| $0.85 | $425.00 | |
| $0.80 | $800.00 | |
| $0.75 | $1,875.00 |
Need more?