Reference Only

2500400-9

New Product
Conduit Fittings & Accessories CC CONN,QC,PA6,M50,54.5,BLK.

Manufacturer:

Mfr Part:
2500400-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryConduit Fittings & Accessories
ProductCable Conduit Connectors
Conduit Size54.5 mm
Length54 mm
MaterialPolyamide (PA)
ColorBlack
Mounting StyleThreaded
Inside Diameter56.1 mm
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.63$231.50
$4.56$456.00
$4.48$1,120.00
Need more?