Reference Only
2500400-4
New Product
Conduit Fittings & Accessories CC CONN,QC,PA6,M20,21.2,BLK.
Datasheet
2500400-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Cable Conduit Connector | |
| Length | 44.6 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Mounting Style | Threaded | |
| Conduit Size | 21.2 mm | |
| Inside Diameter | 22.4 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $67.00 | |
| $1.27 | $127.00 | |
| $1.19 | $297.50 | |
| $1.14 | $570.00 | |
| $1.08 | $1,080.00 | |
| $1.01 | $2,525.00 |
Need more?