24PXA103MLL22N TE Connectivity / Holsworthy

24PXA103MLL22N

Potentiometers 24P 10K A 6X22SPEC B9 M10 NL.

Manufacturer:

Mfr Part:
24PXA103MLL22N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating400 mW
Voltage Rating500 V
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length22 mm
Bushing Size10 mm
Switch TypeNo Switch
TypeRotary
Life15000 Cycle
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Series24P
PackagingBulk
Diameter19 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases1879733-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.16$7,160.00
Need more?