Reference Only
2499694-2
New Product
Grommets & Bushings CEP,GROMMET,PA,PLUG,5,BLK.
Datasheet
2499694-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Plug | |
| Inside Diameter | 5 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $92.00 | |
| $0.86 | $223.60 | |
| $0.82 | $410.00 | |
| $0.78 | $780.00 | |
| $0.735 | $1,837.50 |
Need more?