Reference Only

2499693-8

New Product
Grommets & Bushings CEP,GROMMET,TPE,LARGE,24,BLK.

Manufacturer:

Mfr Part:
2499693-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGrommets & Bushings
Product TypeGrommets
Inside Diameter24 mm
MaterialThermoplastic Elastomer (TPE)
ColorBlack
Flammability RatingUL 94 V-0
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.41$34.10
$3.20$96.00
$3.04$152.00
$2.90$290.00
$2.71$677.50
$2.59$1,295.00
$2.46$2,460.00
$2.31$5,775.00
Need more?