Reference Only
2499691-3
New Product
Grommets & Bushings CEP,GROMMET,TPE,SMALL,5,BLK.
Datasheet
2499691-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Inside Diameter | 5 mm | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $47.00 | |
| $2.25 | $135.00 | |
| $2.16 | $216.00 | |
| $2.02 | $525.20 | |
| $1.93 | $965.00 | |
| $1.83 | $1,830.00 | |
| $1.72 | $4,300.00 |
Need more?