Reference Only

2499690-4

New Product
Cable Mounting & Accessories CEP,FRAME,PA,24,BLK.

Manufacturer:

Mfr Part:
2499690-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Mounting & Accessories
Product TypeAccessories
MaterialPolyamide (PA)
ColorBlack
Width20 mm
Length143.5 mm
Flammability RatingUL 94 V-0
Height61 mm
IP RatingIP66
ProductCable Entry Frame
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.62$296.20
$27.60$552.00
$26.44$1,322.00
$25.18$2,518.00
$23.61$4,722.00
$23.60$11,800.00
Need more?