Reference Only
2499690-3
New Product
Cable Mounting & Accessories CEP,FRAME,PA,16,BLK.
Datasheet
2499690-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Width | 20 mm | |
| Length | 116.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 61 mm | |
| IP Rating | IP66 | |
| Product | Cable Entry Frame | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.58 | $275.80 | |
| $25.70 | $514.00 | |
| $24.61 | $1,230.50 | |
| $23.44 | $2,344.00 | |
| $21.98 | $4,396.00 | |
| $21.47 | $10,735.00 |
Need more?