Reference Only

2498754-1

New Product
USB Connectors USB FLAG TYPE C RECEPTACLE 16P.

Manufacturer:

Mfr Part:
2498754-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type C Connectors
TypeUSB Type C
GenderReceptacle
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts16 Contact
Number of Ports1 Port
Current Rating5 A
Mounting AngleRight Angle
Mounting StyleBoard Mount
PackagingReel
Board Thickness1.6 mm
ColorBlack
Contact PlatingGold
Flammability RatingUL 94V-0
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,600 / Multiples: 9,600)
Quantity Unit PriceExt. Price
$1.33$12,768.00
Need more?