Reference Only
2495155-1
New Product
USB Connectors USB TYPE C RECEPTACLE 16P WATERPROOF DIP.
Datasheet
2495155-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Type | USB Type C | |
| Gender | Receptacle | |
| Standard | USB 2.0 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 16 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 5 A | |
| Voltage Rating | 20 VAC | |
| Mounting Angle | Right Angle | |
| Mounting Style | Board Mount | |
| IP Rating | IPX8 | |
| Packaging | Reel | |
| Board Thickness | 1 mm | |
| Color | Black | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94V-0 | |
| Insulation Resistance | 100 MOhms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | USB Connectors | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $1,644.00 | |
| $1.25 | $3,000.00 | |
| $1.24 | $5,952.00 |
Need more?
Available Regional Inventory
2,400 available now at ttieurope.com