Reference Only

2495154-1

New Product
USB Connectors USB TYPE C 6P WATERPROOF DIP+SMT CONN.

Manufacturer:

Mfr Part:
2495154-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type C Connectors
TypeUSB Type C
GenderReceptacle
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts6 Contact
Number of Ports1 Port
Current Rating3 A
Mounting AngleRight Angle
Mounting StyleBoard Mount
IP RatingIPX8
PackagingReel
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Flammability RatingUL 94V-0
Insulation Resistance100 MOhms
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$1,008.00
$0.78$1,872.00
$0.76$3,648.00
Need more?
Available Regional Inventory
2,400 available now at ttieurope.com