Reference Only

2495151-1

New Product
USB Connectors USB Type C Plug 12P.

Manufacturer:

Mfr Part:
2495151-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type C Connectors
TypeUSB Type C
GenderPlug
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts12 Contact
Number of Ports1 Port
Current Rating5 A
Mounting StyleCable Mount
PackagingTray
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,200 / Multiples: 5,200)
Quantity Unit PriceExt. Price
$0.96$4,992.00
Need more?