Reference Only

2495137-1

New Product
USB Connectors USB Type C Plug 4.0.

Manufacturer:

Mfr Part:
2495137-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type C Connectors
TypeUSB Type C
GenderPlug
StandardUSB 4.0
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Mounting AngleHorizontal
Mounting StyleBoard Mount
PackagingReel
Board Thickness0.8 mm
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?