Reference Only

2492721-3

New Product
Switch Hardware LED HOLDER YELLOW 240VAC.

Manufacturer:

Mfr Part:
2492721-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Hardware
ProductHardware
TypeLED Holder Block
For Use WithPush Button Switch
Designed forPush Button Switch
Termination StyleScrew
IP RatingIP65, IP20
ColorYellow
FeaturesNon-Tactile Feedback
Height9.7 mm
IlluminationLED
Length45.5 mm
MaterialPolyamide (PA)
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 25 C
Mounting StyleSnap On
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width32.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.31$2,124.00
$4.87$2,435.00
$4.64$4,640.00
Need more?