Reference Only
2492674-2
New Product
Selector Switches SELECTOR SW BLACK (2 POS) LEVER.
Datasheet
2492674-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Selector Switches | |
| Number of Positions | 2 Position | |
| Voltage Rating | 230 VAC | |
| Current Rating | 6 A, 10 A | |
| Actuator | Lever | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Life | 500000 Cycles | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Termination Style | Quick Connect | |
| Voltage Rating AC | 230 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.14 | $2,456.00 | |
| $5.81 | $2,905.00 | |
| $5.55 | $5,550.00 |
Need more?