Reference Only

2492674-1

Selector Switches .

Manufacturer:

Mfr Part:
2492674-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySelector Switches
Number of Positions2 Position
Current Rating6 A, 10 A
ActuatorLever
IlluminatedNon-Illuminated
Mounting StylePanel Mount
IP RatingIP65
Termination StyleQuick Connect
Actuator MaterialPolyamide (PA)
Life500000 Cycles
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
PackagingBulk
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating AC230 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.04$2,416.00
$5.76$6,912.00
Need more?