Reference Only
2490541-2
New Product
Cable Glands, Strain Reliefs & Cord Grips VENTILATION GLAND,PA6,M12,4-8,8,LGR.
Datasheet
2490541-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Ventilation | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M12 x 1.5 | |
| Mounting Style | Cable Mount | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $1,776.00 | |
| $2.86 | $3,432.00 |
Need more?