Reference Only
2489541-1
New Product
LED Panel Mount Indicators .
Datasheet
2489541-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Panel Mount Indicators | |
| Product | LED Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 22.5 mm | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Type | Screw | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.26 | $1,704.00 | |
| $3.75 | $1,875.00 | |
| $3.55 | $3,550.00 | |
| $3.49 | $8,725.00 |
Need more?