Reference Only

2489073-1

New Product
EMI Gaskets, Sheets, Absorbers & Shielding EMI Fan Vent 140mm.

Manufacturer:

Mfr Part:
2489073-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductVent Panels
TypeFan Vent
Length144 mm
Width144 mm
Thickness10 mm
PackagingBulk
MaterialAcrylonitrile Butadiene Styrene (ABS)
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.02$400.20
$37.21$1,860.50
$36.22$3,622.00
Need more?