Reference Only

2489065-1

New Product
EMI Gaskets, Sheets, Absorbers & Shielding EMI Vent Al Honeycomb 254mm x 177.8mm.

Manufacturer:

Mfr Part:
2489065-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductVent Panels
Length254 mm
Width177.8 mm
Thickness15.9 mm
PackagingBulk
MaterialAluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$265.57$1,327.85
$232.64$2,326.40
$222.58$5,564.50
$215.40$10,770.00
Need more?