Reference Only

2489059-1

New Product
EMI Gaskets, Sheets, Absorbers & Shielding EMI Vent Al Honeycomb 304.8mm x 101.6mm.

Manufacturer:

Mfr Part:
2489059-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductVent Panels
Length304.8 mm
Width101.6 mm
Thickness15.9 mm
PackagingBulk
MaterialAluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.68$1,093.40
$174.72$1,747.20
$164.05$4,101.25
$164.01$8,200.50
Need more?