Reference Only

2489058-1

New Product
EMI Gaskets, Sheets, Absorbers & Shielding EMI Vent Al Honeycomb 203.2mm x 101.6mm.

Manufacturer:

Mfr Part:
2489058-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductVent Panels
Length203.2 mm
Width101.6 mm
Thickness15.9 mm
PackagingBulk
MaterialAluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$241.38$1,206.90
$211.45$2,114.50
$202.31$5,057.75
$195.78$9,789.00
Need more?