Reference Only

2480843-1

USB Connectors USB Type-C Charge-Only Receptacle,6 Pin, Top mount, 3u GF.

Manufacturer:

Mfr Part:
2480843-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
Termination StyleSolder
Number of Contacts6 Contact
Number of Ports1 Port
Current Rating3 A
Voltage Rating20 VAC/DC
Mounting AngleRight Angle
Mounting StylePCB Mount
PackagingReel
ColorBlack
Contact MaterialCopper
Contact PlatingGold
FeaturesTop Mount
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$12,584.00
Need more?