Reference Only
2472336-1
Hard Metric Connectors EZD++, RECEPTACLE, 3PAIR, 10COL, RIGHT ANGLE.
Datasheet
2472336-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Backplane Connectors | |
| Number of Rows | 3 Row | |
| Number of Positions | 120 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 2.5 mm | |
| Type | Hard Metric Backplane Connector | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,920 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.28 | $184,857.60 |
Need more?