Reference Only

2472335-1

Hard Metric Connectors EZD++, HDR, 3PAIR, 10COL, VERTICAL.

Manufacturer:

Mfr Part:
2472335-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductBackplane Connectors
Number of Rows3 Row
Number of Positions120 Position
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleVertical
Contact PlatingGold
Pitch2.5 mm
TypeHard Metric Backplane Connector
PackagingTube
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature0 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,920 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.44$62,284.80
Need more?