Reference Only

2469979-2

Standard Circular Connector EASYLOCK PLASTIC SIGNAL CONN,FE,8P,B KEY.

Manufacturer:

Mfr Part:
2469979-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderSocket (Female)
Mounting StylePanel Mount
Termination StyleCable
Shell MaterialPlastic
Height49.5 mm
IP RatingIP67
Current Rating5 A
Housing GenderFemale
Housing MaterialPolybutylene Terephthalate (PBT)
Length62 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating63 V
Width38 mm
Wire Gauge24 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.78$1,780.00
$1.68$4,200.00
Need more?