Reference Only

2455359-4

New Product
Automotive Connectors 38POS,Sz16,SOC HSG ASSY,SLD,COD D.

Manufacturer:

Mfr Part:
2455359-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions38 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleWire Wrap
ColorBlack
SeriesNTSEAL
PackagingBulk
ApplicationPower and Signal
Current Rating13 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows6 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating24 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.56$5,780.00
Need more?