Reference Only

2454917-6

D-Sub Dualport Connectors .

Manufacturer:

Mfr Part:
2454917-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Dualport Connectors
Number of Rows per Port2 Row
Number of Positions / Contacts per Port15 Position
Termination StyleSolder
Contact PlatingGold
Current Rating3 A
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
FilteredUnfiltered
Insulation MaterialPolybutylene Terephthalate (PBT)
InsulationInsulated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Number of Ports2 Port
Pitch2.77 mm
Product TypeDual Port D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
Shell Size2
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.23$13,083.00
Need more?