Reference Only
2452682-1
EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Tube 3.2mm OD x 1.1mm ID x 1m L.
Datasheet
2452682-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Gaskets | |
| Type | Extruded EMI Gasket | |
| Length | 1 m | |
| Material | Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.74 | $1,274.80 | |
| $60.98 | $2,439.20 | |
| $59.02 | $3,541.20 | |
| $57.05 | $5,705.00 |
Need more?