Reference Only

2452674-1

EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Sheet 300mm sq x 1.2mm.

Manufacturer:

Mfr Part:
2452674-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductEMI Gaskets
TypeMoulded EMI Gasket
Length300 mm
Width300 mm
Thickness1.2 mm
MaterialAluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7508905000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$357.15$3,571.50
$347.32$10,419.60
Need more?