Reference Only

2448820-6

New Product
Automotive Connectors AS16,BLIND PLUG ASSY,ST,12P.

Manufacturer:

Mfr Part:
2448820-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions12 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorBlack
Sealed / UnsealedUnsealed
SeriesAMPSEAL 16
Flammability RatingUL94 HB
Height31 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67, IP6K9K
Length37.5 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeBlind Plug
Width38.3 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$1,752.00
$4.26$2,130.00
$4.11$4,110.00
$3.84$9,600.00
Need more?