Reference Only
2448820-1
New Product
Automotive Connectors AS16,BLIND PLUG ASSY,ST,02P.
Datasheet
2448820-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Seal | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Press Fit | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Flammability Rating | UL94 HB | |
| Height | 23.5 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67, IP6K9K | |
| Length | 37.5 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Blind Plug | |
| Width | 20.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 550 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $902.00 | |
| $1.56 | $1,560.00 | |
| $1.46 | $3,650.00 | |
| $1.41 | $7,050.00 |
Need more?