Reference Only

2447937-2

Safety Relays SRK-THC-2NO.

Manufacturer:

Mfr Part:
2447937-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySafety Relays
IP RatingIP20
PackagingBulk
Current Rating - Max6 A
Mounting StyleDIN Rail
Product TypeSafety Relays
ProductSafety Relays
SubcategoryRelays
Switching Voltage125 VDC, 250 VAC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$309.03$309.03
$284.73$2,847.30
$277.06$5,818.26
Need more?