Reference Only

2447935-4

Safety Relays SRK4M-2NO.

Manufacturer:

Mfr Part:
2447935-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySafety Relays
IP RatingIP20
PackagingBulk
Current Rating - Max6 A
Mounting StyleDIN Rail
Product TypeSafety Relays
ProductSafety Relays
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$409.15$409.15
$394.03$4,728.36
$388.49$9,323.76
Need more?