Reference Only
2447935-3
Safety Relays SRS4M-2NO.
Datasheet
2447935-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Current Rating - Max | 6 A | |
| Mounting Style | DIN Rail | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $385.47 | $385.47 | |
| $366.77 | $4,401.24 | |
| $365.77 | $8,778.48 |
Need more?