Reference Only
2445583-1
Lighting Connectors LUMAWISE Motion Snsr Logic Output: Rect det zone.
Datasheet
2445583-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Light Controllers | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Housing Material | Polycarbonate (PC) | |
| Series | LUMAWISE Endurance S | |
| Packaging | Bulk | |
| Color | Gray (Dark Gray) | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1);2-(2H-benzotr |
0In Stock
Available For Backorder
Lead Time: 58 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.62 | $4,571.52 | |
| $43.78 | $5,253.60 |
Need more?