Reference Only

2444090-8

IC & Component Sockets SIP IC SKT 5P AU FLASH.

Manufacturer:

Mfr Part:
2444090-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductIC Sockets
Number of Positions5 Position
Number of Rows1 Row
TypeSIP Socket
Termination StyleThrough Hole
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Length2.76 mm
Mounting StylePCB Mount
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.82$4,100.00
Need more?