Reference Only

2443554-5

End of Life
Power Line Filters 300 EVX B A

Manufacturer:

Mfr Part:
2443554-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeDC EMI Filter
Voltage Rating1 kVDC
Current Rating300 A
Mounting StyleChassis Mount
Termination StyleBusbar
SeriesEVX Series
PackagingBulk
Operating Frequency0 Hz
Capacitance0 pF
ComplianceUL
Height128 mm
Length200 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width122 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?