Reference Only

2443552-1

Power Line Filters 150 EVX A A.

Manufacturer:

Mfr Part:
2443552-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeDC EMI Filter
Voltage Rating500 VDC
Current Rating150 A
Mounting StyleChassis Mount
Termination StyleBusbar
SeriesEVX Series
PackagingBulk
Operating Frequency0 Hz
Capacitance0 pF
ComplianceUL
Height128 mm
Length200 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width122 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$560.56$560.56
Need more?