Reference Only

2439034-1

USB Connectors Vertical USB 3.2 A (board lock) / GF.

Manufacturer:

Mfr Part:
2439034-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 3.2
Mounting AngleVertical
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?