Reference Only

2438987-2

USB Connectors Vertical USB 3.2 A (Shield leg solder) / Au 15um.

Manufacturer:

Mfr Part:
2438987-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 3.2
Mounting AngleVertical
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$7,320.00
Need more?