Reference Only

2437979-1

Safety Light Curtains SLC4-F14-016.

Manufacturer:

Mfr Part:
2437979-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySafety Light Curtains
ProductPaired Light Curtains
Operating Supply Voltage24 VDC
IP RatingIP67
Ingress ProtectionIP67
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeOptical Sensors
SeriesSLC4
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$849.92$849.92
$770.47$3,852.35
$747.05$7,470.50
Need more?