Reference Only

2423443-4

Sensor Cables / Actuator Cables SPE-M12-MS-FS-7CON-PUR-2SH.

Manufacturer:

Mfr Part:
2423443-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count7 Position
Connector End BM12
Connector End B Pin Count7 Position
GenderMale / Female
Cable Length2 m (6.562 ft)
Current Rating1 A, 8 A
Voltage Rating50 VAC, 63 VDC
Wire Gauge - AWG16 AWG
Jacket ColorBlack
IP RatingIP67
SeriesSPE M12
PackagingBulk
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$124.89$3,122.25
Need more?