Reference Only
2417987-2
Heavy Duty Power Connectors REC KIT RIGHT ANGLE, MMC F60-P-PO.
Datasheet
2417987-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connector Kits | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Cable Entry Angle | Straight | |
| Housing Material | Polyester (PCT) | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Mounting Angle | Right Angle | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 288 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.71 | $1,644.48 | |
| $5.38 | $2,690.00 | |
| $4.70 | $4,700.00 | |
| $4.47 | $11,175.00 |
Need more?