Reference Only

2417984-2

Heavy Duty Power Connectors REC KIT VERTICAL, MMC F60-P-SO.

Manufacturer:

Mfr Part:
2417984-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnector Kits
Number of Positions4 Position
Termination StyleCrimp
Cable Entry AngleStraight
Housing MaterialPolyester (PCT)
Contact PlatingGold
Contact MaterialCopper
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
PackagingBulk
Housing ColorBlack
Housing GenderReceptacle
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 291 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.17$2,377.47
$7.64$3,820.00
$7.01$7,010.00
Need more?